Rotabroach Reamer Bit, 29.6mm Overall
- RS Stock No.:
- 193-594
- Mfr. Part No.:
- SR22
- Manufacturer:
- Rotabroach
Subtotal (1 unit)*
€145.00
(exc. VAT)
€178.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.00 |
*price indicative
- RS Stock No.:
- 193-594
- Mfr. Part No.:
- SR22
- Manufacturer:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Product Type | Reamer Bit | |
| Overall Length | 29.6mm | |
| Number of Flutes | 5 | |
| Material | High Speed Steel | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Product Type Reamer Bit | ||
Overall Length 29.6mm | ||
Number of Flutes 5 | ||
Material High Speed Steel | ||
Finish Bright | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rotabroach Step Reamer designed for quickly expanding and cleaning out holes on site, the SITEH3RO step reamer is available in all major bolt sizes andfeatures a high performance coating providing up to 75% longer tool life.
High performance coating
Dual Flute Technology
Related links
- Rotabroach Reamer Bit, 48mm Overall
- Rotabroach Reamer Bit, 23.5mm Overall
- Rotabroach Reamer Bit, 35.7mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 29.6mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 29.6mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 29.6mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 29.6mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
