Rotabroach Reamer Bit, 48mm Overall
- RS Stock No.:
- 193-628
- Mfr. Part No.:
- SHRSR1
- Manufacturer:
- Rotabroach
Subtotal (1 unit)*
€429.20
(exc. VAT)
€527.92
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.20 |
*price indicative
- RS Stock No.:
- 193-628
- Mfr. Part No.:
- SHRSR1
- Manufacturer:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Product Type | Reamer Bit | |
| Overall Length | 48mm | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Product Type Reamer Bit | ||
Overall Length 48mm | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Finish Bright | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rotabroach Step reamers, This kit contains a range of diameters ideal for working on site.
High performance coating providing up to 75% longer tool life
Related links
- Rotabroach Reamer Bit, 29.6mm Overall
- Rotabroach Reamer Bit, 23.5mm Overall
- Rotabroach Reamer Bit, 35.7mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 35.7mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Rotabroach Morse Taper Shank Reamer Bit, 110 mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
