Dormer Straight Shank Reamer Bit, 2 mm Diameter, 50mm Overall
- RS Stock No.:
- 224-4448
- Mfr. Part No.:
- B9012.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€57.84
(exc. VAT)
€71.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.84 |
*price indicative
- RS Stock No.:
- 224-4448
- Mfr. Part No.:
- B9012.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Reamer Bit | |
| Shank Type | Straight | |
| Diameter | 2mm | |
| Overall Length | 50mm | |
| Cut Length | 25mm | |
| Number of Pieces | 1 | |
| Number of Flutes | 4 | |
| Material | High Speed Steel | |
| Finish | Bright Blue | |
| Shank Size | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Reamer Bit | ||
Shank Type Straight | ||
Diameter 2mm | ||
Overall Length 50mm | ||
Cut Length 25mm | ||
Number of Pieces 1 | ||
Number of Flutes 4 | ||
Material High Speed Steel | ||
Finish Bright Blue | ||
Shank Size 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSS Straight Shank Machine Reamer (B901)
HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard
Standards
ISO/BS328/DIN206B
Related links
- RS PRO Straight Shank Reamer Bit 50mm Overall
- Dormer Straight Shank Reamer Bit 62mm Overall
- Dormer Straight Shank Reamer Bit 87mm Overall
- Dormer Straight Shank Reamer Bit 93mm Overall
- Dormer Straight Shank Reamer Bit 76mm Overall
- Dormer Straight Shank Reamer Bit 152mm Overall
- Dormer Straight Shank Reamer Bit 115mm Overall
- Dormer Straight Shank Reamer Bit 133mm Overall
