Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Connectors, Fittings & Hose
Recoil Hoses
CEJN 8m, Polyurethane Recoil Hose
RS Stock No.:
189-1669
Mfr. Part No.:
C19958B6080
Manufacturer:
CEJN
View all Recoil Hoses
4 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€52.74
(exc. VAT)
€64.87
(inc. VAT)
Units
Per unit
1 - 4
€52.74
5 - 9
€50.63
10 +
€49.58
RS Stock No.:
189-1669
Mfr. Part No.:
C19958B6080
Manufacturer:
CEJN
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet C19958B6080
RoHS Certificate of Compliance
Statement of conformity
Light and flexible
Low friction hose
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Attribute
Value
Maximum Operating Length
8m
Tube Outside Diameter
10mm
Colour
Blue
Tube Inside Diameter
6.5mm
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Number of Tubes
1