Login / Register to access your benefits
Recently searched

    PREVOST 8m, Polyurethane Recoil Hose, with R 1/4 connector

    Subtotal (1 unit)*

    €45.89

    (exc. VAT)

    €56.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 53 unit(s) ready to ship from another location
    • Plus 5 unit(s) shipping from 06 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€45.89

    *price indicative

    RS Stock No.:
    218-0973
    Mfr. Part No.:
    PUS 58
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Maximum Operating Length

    8m

    Tube Outside Diameter

    8mm

    Connector

    R 1/4

    Colour

    Blue

    Tube Inside Diameter

    5mm

    Manufacturer Series

    PUS

    Material

    Polyurethane

    Related links