SPST-NO Reed Switch, 1A
- RS Stock No.:
- 909-2613
- Mfr. Part No.:
- RI-26AA
- Manufacturer:
- Assemtech
View all Reed Switches
90 In stock for delivery within 2 working days
Price Each (In a Bag of 10)
€1.291
(exc. VAT)
€1.588
(inc. VAT)
units | Per unit | Per Bag* |
10 - 40 | €1.291 | €12.91 |
50 - 90 | €1.188 | €11.88 |
100 - 240 | €1.161 | €11.61 |
250 - 490 | €1.058 | €10.58 |
500 + | €0.969 | €9.69 |
*price indicative |
- RS Stock No.:
- 909-2613
- Mfr. Part No.:
- RI-26AA
- Manufacturer:
- Assemtech
- COO (Country of Origin):
- NL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Form A & C Reed Switches
Approvals
Specifications
Attribute | Value |
Contact Configuration | SPST-NO |
Maximum Switching Current | 1A |
Maximum Switching Power | 12W |
Contact Resistance | 110mΩ |
Contact Material | Ruthenium on Gold |
Maximum Release Time | 30µs |
Operating Time Including Bounce | 0.3ms |
AT Value Range | 14-23AT |
Width | 2.54 (Dia.)mm |
Length | 14.5mm |
Dimensions | 2.54 (Dia.) x 14.5mm |