- RS Stock No.:
- 909-2689
- Mfr. Part No.:
- RI-90
- Manufacturer:
- Assemtech
800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€3.744
(exc. VAT)
€4.605
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €3.744 | €37.44 |
50 - 90 | €3.444 | €34.44 |
100 - 240 | €3.37 | €33.70 |
250 - 490 | €3.069 | €30.69 |
500 + | €2.807 | €28.07 |
*price indicative |
- RS Stock No.:
- 909-2689
- Mfr. Part No.:
- RI-90
- Manufacturer:
- Assemtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Maximum Switching Current | 400mA |
Maximum Switching Power | 5W |
Contact Resistance | 140mΩ |
Contact Material | Ruthenium on Gold |
Maximum Release Time | 1ms |
Operating Time Including Bounce | 1ms |
AT Value Range | 10-15AT |
Width | 2.54 (Dia.)mm |
Length | 14.3mm |
Dimensions | 2.54 (Dia.) x 14.3mm |