Sensata / Crydom Solid State Relay Screw for Use with Compatable Sensata/Crydom Heatsinks
- RS Stock No.:
- 703-4678
- Mfr. Part No.:
- HK1
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.18 | - |
| 5 - 9 | €1.15 | 2% |
| 10 + | €1.13 | 4% |
*price indicative
- RS Stock No.:
- 703-4678
- Mfr. Part No.:
- HK1
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay Screw | |
| For Use With | Compatable Sensata/Crydom Heatsinks | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay Screw | ||
For Use With Compatable Sensata/Crydom Heatsinks | ||
Standards/Approvals RoHS | ||
Sensata | Crydom Solid-State Relay Screw, Metal Material, Pack of 2 - HK Series - HK1
Looking for the right hardware to mount your heatsink? Pick this solid-state relay screw from Sensata | Crydom. You can use it to securely attach an SSR to a heatsink, minimising the risk of movement or damage. As the heatsink keeps things cool, you can rest assured your relay won't get hot under the collar. You get two screws in a pack, so you have just what you need to mount your device. Use this hardware kit with single, dual or three-phase SSRs in applications such as power distribution, medical equipment and heating and cooling systems.
Features & Benefits
• Robust metal construction for resistance to impact, wear and corrosion
• Compatible with most Sensata | Crydom HS series heatsinks for versatility
What type of screwdriver do I need to fix this screw in place?
You'll need a Phillips head screwdriver to secure this item in place.
What size is the screw?
Each screw has a small size of 8-32 x 3/8in to add minimal bulk to your setup.
Related links
- Sensata / Crydom Solid State Relay Screw for Use with S1 Relays
- Sensata / Crydom Solid State Relay Screw for Use with HS122 HS351 HS172 HS271
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
