Sensata / Crydom Solid State Relay Screw for Use with S1 Relays
- RS Stock No.:
- 789-8472
- Mfr. Part No.:
- HK4
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | €6.47 |
| 5 - 9 | €6.30 |
| 10 + | €5.98 |
*price indicative
- RS Stock No.:
- 789-8472
- Mfr. Part No.:
- HK4
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay Screw | |
| For Use With | S1 Relays | |
| Standards/Approvals | VDE, RoHS | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay Screw | ||
For Use With S1 Relays | ||
Standards/Approvals VDE, RoHS | ||
RoHS Status: Exempt
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity;SCR Output for heavy industrial loads;Internal snubber circuitry;Filter, cover and thermal pads available ;Terminal Type Screw; Saddle Clamp;Input-output Capacitance: 8 pF;Isolation Voltage 4 kVrms;Dimensions: H22.9 x D58.4 x W45.7mm
Crydom Solid State Relay and Accessories
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Approvals
UL recognised component for Canada and US, VDE
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Related links
- Sensata / Crydom Solid State Relay Screw for Use with Compatable Sensata/Crydom Heatsinks
- Sensata / Crydom Solid State Relay Screw for Use with HS122 HS351 HS172 HS271
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 10 V dc Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
