Phoenix Contact 1 Way 125V dc DIN Rail Relay Base
- RS Stock No.:
- 129-784
- Mfr. Part No.:
- 2904590
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-784
- Mfr. Part No.:
- 2904590
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Base | |
| Voltage | 125V dc | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | cULus, CE, UKCA | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Base | ||
Voltage 125V dc | ||
Terminal Type Terminal Block | ||
Standards/Approvals cULus, CE, UKCA | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact is a 6.2mm PLC basic terminal block with a push-in connection, designed for mounting on DIN rail NS 35/7.5. It features 1 changeover contact and an input voltage of 125 V DC. This relay base is a universal application product that offers a 100% operating factor. Its electrical properties include a damping diode and a polarity protection diode for protective circuit. With its push-in connection method, it allows for easy installation with a stripping length of 10mm. The product also comes with an LED status display for convenient signaling. It is a reliable and efficient solution for various industrial applications.
Includes one changeover contact for flexibility
Input voltage of 125 V DC for compatibility
100% operating factor ensures reliability
Damping diode and polarity protection included
Push-in connection for easy installation
LED status display simplifies signaling
Related links
- Phoenix Contact 1 Way 24V dc DIN Rail Relay Base
- Phoenix Contact 1 Way 120V ac/dc DIN Rail Relay Base
- Phoenix Contact 1 Way 24V ac/dc DIN Rail Relay Base
- Phoenix Contact 1 Way 120V ac DIN Rail Relay Base
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- ABB CRS 1 Way 125V ac/dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- Phoenix Contact PLC-BPT 1 Way 5V dc DIN Rail Relay Base
- Phoenix Contact PLC 1 Way 120 V DIN Rail Relay Base
