Phoenix Contact 2 Way 230V ac DIN Rail Relay Base
- RS Stock No.:
- 135-680
- Mfr. Part No.:
- 2980429
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€235.25
(exc. VAT)
€289.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €235.25 | €23.525 |
*price indicative
- RS Stock No.:
- 135-680
- Mfr. Part No.:
- 2980429
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 230V ac | |
| Product Type | Relay Base | |
| Current | 6A | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | UKCA, CE, cULus | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 230V ac | ||
Product Type Relay Base | ||
Current 6A | ||
Terminal Type Terminal Block | ||
Standards/Approvals UKCA, CE, cULus | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Base is a high-quality and reliable 14mm PLC basic terminal block with interference current and interference voltage protection. Designed for DIN rail mounting, it offers 2 changeover contacts and an input voltage of 230V AC. This relay base is resistant to interference currents and has a high relay release voltage, ensuring optimal performance and protection. With its integrated RCZ filter, it effectively prevents interference and provides secure and stable operation. It weighs 65.15g (including packing) and has a compact design, making it easy to install and use. The Relay Base is a durable and dependable solution for various industrial applications.
Resistant to interference currents for stability
14mm compact design for DIN rail mounting
Integrated RCZ filter for signal quality
2 changeover contacts for versatile connectivity
Input voltage of 230V AC for system compatibility
Related links
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
- Phoenix Contact 2980348 1 Way 230V ac DIN Rail Relay Socket, for use with Miniature Relay
- Lovato HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Omron G4Q 8 Way 230V ac DIN Rail Relay Socket, for use with G4Q Series
- Phoenix Contact 1 Way 120V ac DIN Rail Relay Base
- Phoenix Contact PLC 1 Way 120V ac DIN Rail Relay Base, for use with Miniature Relay
- Phoenix Contact RIF-4-BPT/3X21 3 Way 440V ac DIN Rail Relay Base, for use with High Power Relay with 2 or 3 PDTs or 3
