Phoenix Contact 2980348 1 Way 230V ac DIN Rail Relay Socket, for use with Miniature Relay
- RS Stock No.:
- 522-407
- Mfr. Part No.:
- 2980348
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.09 |
*price indicative
- RS Stock No.:
- 522-407
- Mfr. Part No.:
- 2980348
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 230V ac | |
| Product Type | Relay Socket | |
| For Use With | Miniature Relay | |
| Current | 100mA | |
| Series | 2980348 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EMC class A product, UKCA, UL Recognised, EAC, EN 60068-2-60, cUL Recognised, Low Voltage Directive, ISA-S71.04. G3, DNV GL | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 230V ac | ||
Product Type Relay Socket | ||
For Use With Miniature Relay | ||
Current 100mA | ||
Series 2980348 | ||
Terminal Type Screw | ||
Standards/Approvals CE, EMC class A product, UKCA, UL Recognised, EAC, EN 60068-2-60, cUL Recognised, Low Voltage Directive, ISA-S71.04. G3, DNV GL | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay socket is a compact and efficient solution designed for use with PLC relays. It features a screw connection method and includes interference current and voltage protection on the control side. With a nominal input voltage of 230 V AC, it ensures reliable performance in various applications.
Typical response time 7 ms
Gray colour
Flammability rating UL 94 V0
RoHS and REACH compliant
Related links
- Phoenix Contact 1 Way 230V ac DIN Rail Relay Base
- Lovato HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Omron G4Q 8 Way 230V ac DIN Rail Relay Socket, for use with G4Q Series
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
- Phoenix Contact 2 Way 230V ac DIN Rail Relay Base
- Phoenix Contact PLC-BSC 1 Way 230 V ac for use with PLC Series
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
