Schneider Electric RPZ 4 Way 250V Chassis Relay Socket, for use with Relay

Subtotal (1 pack of 10 units)*

€118.55

(exc. VAT)

€145.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€118.55€11.855

*price indicative

RS Stock No.:
358-272
Mfr. Part No.:
RPZF4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

250V

Product Type

Relay Socket

For Use With

Relay

Series

RPZ

Terminal Type

Screw

Standards/Approvals

RoHS

Number of Contacts

4

Mount Type

Chassis

COO (Country of Origin):
CN
The Schneider Electric Socket is compatible with the Plug-in relay RPM featuring 4 C/O (Change-over) contacts. It supports a conventional free air thermal current of 16 A and has a rated operational voltage of less than 250 V. The socket has flat pins and a mixed contact terminal arrangement, offering flexibility for various installation needs.

Screw and clip on fixing available

IP20 conforming to IEC 60529

IEC 61984 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy