Schneider Electric RHZ 1 Way 250V Chassis Relay Socket, for use with Relay
- RS Stock No.:
- 438-967
- Mfr. Part No.:
- RGZE05E
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.86 | €2.386 |
*price indicative
- RS Stock No.:
- 438-967
- Mfr. Part No.:
- RGZE05E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | RHZ | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CSA, UL, EAC, IEC 61984 | |
| Mount Type | Chassis | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 10A | ||
Series RHZ | ||
Terminal Type Screw | ||
Standards/Approvals CE, CSA, UL, EAC, IEC 61984 | ||
Mount Type Chassis | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Harmony Electromechanical Relay is a screw clamp socket with a maintaining clamp, designed for RXG1 relays with 10A mixed contact terminals. It supports clip-on mounting on a 35mm symmetrical DIN rail, ensuring easy installation.
IP20 protection
Overvoltage category III
Related links
- Schneider Electric RPZ 3 Way 250V Chassis Relay Socket, for use with Relay
- Schneider Electric RPZ 4 Way 250V Chassis Relay Socket, for use with Relay
- Panasonic SP 16 Way 250V Chassis Relay Socket, for use with SP4 Relay
- Panasonic SP 10 Way 250V Chassis Relay Socket, for use with SP2 Relay
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Omron PTF 250V Chassis Relay Socket, for use with 2 Pole PTF Series
- Omron PTF 250V Chassis Relay Socket, for use with 4 Pole PTF Series
