Finder 94 250V DIN Rail Relay Socket, for use with 55.34 Relays
- RS Stock No.:
- 494-855
- Distrelec Article No.:
- 137-44-422
- Mfr. Part No.:
- 94.04SPA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€5.05
(exc. VAT)
€6.21
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 04 December 2026
- Plus 160 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.05 |
*price indicative
- RS Stock No.:
- 494-855
- Distrelec Article No.:
- 137-44-422
- Mfr. Part No.:
- 94.04SPA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | 55.34 Relays | |
| Series | 94 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With 55.34 Relays | ||
Series 94 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Finder clamp terminal socket is designed for panel or 35 mm rail (EN 50022) mounting. It includes a retaining clip (094.01) which is supplied with socket packaging code SPA.
6-way jumper link sockets
Color Blue
Approve By CE
Related links
- Finder 94 250V DIN Rail Relay Socket 55.34 Relays
- Finder 94 250V DIN Rail Relay Socket 55.32
- Finder 94 250V DIN Rail Relay Socket, for use with 55.32 to 55.34 Series Relays and 85.04 Series Timers
- Finder 94 250V ac DIN Rail Relay Socket 55.34 Relay
- Finder 94 4 Way 250V DIN Rail Relay Socket 55.34 85.04 Relays
- Finder 94 250V ac DIN Rail Relay Socket, for use with 55.33 Relay
- Finder 94 8 Way 250V DIN Rail Relay Socket, for use with 55.32
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.32 - 55.34 Series Relays and 85.04 Series Timers
