Finder 94 250V DIN Rail Relay Socket, for use with 55.3, 55.34 Relays

Subtotal (1 unit)*

€8.62

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.62

*price indicative

RS Stock No.:
494-872
Distrelec Article No.:
300-58-111
Mfr. Part No.:
94.P4.SPA
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Voltage

250V

Product Type

Relay Socket

For Use With

55.3, 55.34 Relays

Series

94

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Finder socket with Push-in terminals for panel or 35 mm rail (EN 60715) mounting. For use with Type 55.3 and 55.34 relays.

Nominal rating 10 A to 250 V

Dielectric strength 2 kV AC

Protection category IP 20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy