Phoenix Contact 2824190 1 Way 24 V ac, 24V dc Relay Socket, for use with Termination Blocks
- RS Stock No.:
- 497-484
- Mfr. Part No.:
- 2824190
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€113.88
(exc. VAT)
€140.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.88 |
*price indicative
- RS Stock No.:
- 497-484
- Mfr. Part No.:
- 2824190
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Relay Socket | |
| For Use With | Termination Blocks | |
| Current | 500mA | |
| Series | 2824190 | |
| Standards/Approvals | DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, Gr. C for 250 V DC, DIN VDE 0110b, IEC 60255/DIN VDE 0435 (in relevant parts) | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 24V ac, 24V ac | ||
Product Type Relay Socket | ||
For Use With Termination Blocks | ||
Current 500mA | ||
Series 2824190 | ||
Standards/Approvals DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0160 (in relevant parts), EN 60730/DIN VDE 0631, Gr. C for 250 V DC, DIN VDE 0110b, IEC 60255/DIN VDE 0435 (in relevant parts) | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector with miniature switching relay for small loads, featuring 1 changeover contact (AgPd60). Supports 24 V AC/DC input voltage and includes an LED display for status indication. Pluggable into basic terminal blocks for easy integration.
RoHS compliant
EN 60730/DIN VDE 0631 Standards
DIN VDE 0160 Standards
Related links
- Phoenix Contact 2823722 1 Way 24 V ac for use with Termination Blocks
- Phoenix Contact ST-REL2-KG 24/2 1 Way 24 V ac for use with Relay Connectors
- ABB CRS 1 Way 24 V ac for use with CR-S Interface Relay
- Phoenix Contact 1 Way 24 V ac, 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC- 24UC/21HC 1 Way 24 V ac for use with High Continuous Currents
- Phoenix Contact PLC-BSC 1 Way 24 V ac for use with PLC Series
- Phoenix Contact 2 Way 24 V ac for use with Relay Connectors
- Phoenix Contact 2852353 2 Way 24 V ac for use with Switching Relay
