Phoenix Contact PLC-BSC- 24UC/21HC 1 Way 24 V ac, 24V dc DIN Rail Module, for use with High Continuous Currents
- RS Stock No.:
- 224-9879
- Mfr. Part No.:
- 2967785
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-9879
- Mfr. Part No.:
- 2967785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Module | |
| Voltage | 24V ac, 24V ac | |
| For Use With | High Continuous Currents | |
| Series | PLC-BSC- 24UC/21HC | |
| Terminal Type | Screw | |
| Standards/Approvals | EMC:class A, PRS/UL Recognised/cUL Recognised/EAC/DNV GL/cULus Recognised | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Module | ||
Voltage 24V ac, 24V ac | ||
For Use With High Continuous Currents | ||
Series PLC-BSC- 24UC/21HC | ||
Terminal Type Screw | ||
Standards/Approvals EMC:class A, PRS/UL Recognised/cUL Recognised/EAC/DNV GL/cULus Recognised | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 24V AC/DC PLC basic terminal block for high continuous current with screw connection and without relay or solid-state relay for mounting on DIN rail.
Ambient temperature -40 to 60 °C
LED display
Screw thread M3
Related links
- Phoenix Contact PLC-BSC 1 Way 24 V ac for use with PLC Series
- Phoenix Contact PLC-BSC-120UC/21HC 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BSC 24 V ac, 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC-120UC/ 1/SEN 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24V dc DIN Rail Module
- ABB CRS 1 Way 24 V ac for use with CR-S Interface Relay
- Phoenix Contact 1 Way 24 V ac, 24V dc DIN Rail Relay Base
- Phoenix Contact 2824190 1 Way 24 V ac for use with Termination Blocks
