TE Connectivity 1393 Relay Socket, for use with Relays
- RS Stock No.:
- 508-846
- Distrelec Article No.:
- 304-59-983
- Mfr. Part No.:
- 1393824-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€183.55
(exc. VAT)
€225.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.55 | €22.944 |
*price indicative
- RS Stock No.:
- 508-846
- Distrelec Article No.:
- 304-59-983
- Mfr. Part No.:
- 1393824-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays | |
| Series | 1393 | |
| Terminal Type | Solder | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays | ||
Series 1393 | ||
Terminal Type Solder | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- DE
The TE Connectivity Socket is meticulously engineered to provide reliable connectivity. Crafted from high-quality phenolformaldehyde, it ensures durability and longevity even in demanding environments. The equipment is designed to accept solder connections, facilitating secure and effective installation. With an emphasis on grounding provision, this product guarantees optimal performance and safety, making it a valuable addition to any relay system. This socket is compliant with stringent European directives, highlighting its commitment to environmental responsibility and safety standards. Choose this product for its dependable features and compatibility with a wide range of relays, ultimately streamlining your operations.
Constructed from robust phenolformaldehyde for enhanced durability
Designed with solder terminal configuration for easy assembly
Incorporates grounding provision to maintain safety and performance
Silver contact plating ensures superior conductivity
Offers low halogen content, promoting eco-friendliness
Solder process capability withstands high temperatures up to 265°C
Compliant with EU RoHS and REACH regulations for environmental safety
Related links
- TE Connectivity 1-1393 Socket Relay Socket, for use with Relays
- TE Connectivity 3-1393 5 Way Panel Interface Relay Module, for use with Relays
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- Relay Retaining Clip TE Connectivity Relay Socket 4-1393
- TE Connectivity 2-1393 11 Way PCB Relay Socket, for use with Relay
- TE Connectivity 2-1419 11 Way Relay Socket, for use with Relays
