Schneider Electric Harmony Electromechanical 2 Way 250V Relay Socket, for use with RXG2 Relays
- RS Stock No.:
- 585-487
- Mfr. Part No.:
- RGZE08E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.81
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.81 |
*price indicative
- RS Stock No.:
- 585-487
- Mfr. Part No.:
- RGZE08E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | RXG2 Relays | |
| Current | 5A | |
| Series | Harmony Electromechanical | |
| Standards/Approvals | UL, EAC, IEC 61984, CSA | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With RXG2 Relays | ||
Current 5A | ||
Series Harmony Electromechanical | ||
Standards/Approvals UL, EAC, IEC 61984, CSA | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Electromechanical Relays socket is designed for compatibility with RXG2 relays featuring 2 C/O contacts. It provides robust electrical connectivity with a mixed contact terminal arrangement and a clip-on mounting mode. Constructed to meet IEC 61984 standards, it offers reliable performance in a compact form factor suitable for various industrial applications.
IP20 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony Electromechanical Relays 3 Way 250V Screw for use with Plug-in
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric Harmony Relay RP 5 Way 250V DIN Rail Relay Socket, for use with Plug-in Relay RPM (1CO) Series
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RSB 2 Way 250V ac DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
