Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- RS Stock No.:
- 884-1281
- Distrelec Article No.:
- 302-15-492
- Mfr. Part No.:
- RUZC3M
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €1.30
View bulk pricing optionsSubtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- 62 unit(s) ready to ship
- Plus 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.64 | - |
| 5 - 11 | €6.38 | €1.30 |
| 12 + | €6.11 | €6.36 |
*price indicative
- RS Stock No.:
- 884-1281
- Distrelec Article No.:
- 302-15-492
- Mfr. Part No.:
- RUZC3M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Relais Series RSZ | |
| Current | 10A | |
| Series | Harmony Relay RXG | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, IEC 61984, UL | |
| Mount Type | DIN Rail | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Relais Series RSZ | ||
Current 10A | ||
Series Harmony Relay RXG | ||
Terminal Type Screw | ||
Standards/Approvals CSA, IEC 61984, UL | ||
Mount Type DIN Rail | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- CN
Schneider Electric Harmony Relay RXG Series Relay Socket, For Use With Relays Series RSZ, 10A Current Rating - RUZC3M
This relay socket interfaces with various plug-in relay models, serving as a crucial element in automation and control systems. With a current rating of 10 A and a maximum voltage of 250 V, it provides dependable performance across different industrial applications. The socket is designed for users who need robust connectivity in electrical circuits, thereby enhancing overall system reliability.
Features & Benefits
• Suitable for mixed contact configurations, increasing versatility
• Features screw termination for secure connections
• Compatible with relays possessing 3 C/O contacts
• Compact design for efficient space utilisation
• Complies with Green Premium standards for sustainability
• Easily mounted on DIN rail for simplified installation
Applications
• Connecting plug-in relays in automation systems
• Suitable for applications needing reliable relay energisation
• Ideal for use with RSZ series relays for complex controls
• Enhances functionality in industrial electrical equipment
What types of relays are compatible with this socket?
It is designed to work with plug-in relays featuring 3 C/O and 2 C/O contacts.
Can it be installed in extreme temperature conditions?
Yes, it can operate effectively in ambient temperatures from -40 to 55°C.
How does the screw termination mechanism aid installation?
Screw termination provides a stable connection, minimising the risk of disconnections.
What safety standards does the socket meet?
It adheres to IEC standards, ensuring compliance with industrial safety regulations.
Is any specific maintenance required for this product?
Routine checks for secure connections and insulation integrity are advised to maintain performance.
Related links
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB 2 Way 250V ac DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB 6 Way DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
