Weidmüller TRS 24V Relay Socket
- RS Stock No.:
- 600-298
- Distrelec Article No.:
- 300-94-729
- Mfr. Part No.:
- 1123240000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.54 |
*price indicative
- RS Stock No.:
- 600-298
- Distrelec Article No.:
- 300-94-729
- Mfr. Part No.:
- 1123240000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Relay Socket | |
| Voltage | 24V | |
| Current | 10A | |
| Series | TRS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Relay Socket | ||
Voltage 24V | ||
Current 10A | ||
Series TRS | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller TRS 24V Relay Socket
- Omron P7TF 24V DIN Rail Relay Socket G3TA
- Phoenix Contact RIF-0-BPT 24V dc DIN Rail Relay Socket
- F Lutze Ltd LOCC-BOX 24V DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 24V dc Rail Relay Socket
- Phoenix Contact 2824190 1 Way 24 V ac for use with Termination Blocks
- Phoenix Contact 2823722 1 Way 24 V ac for use with Termination Blocks
- Omron G7S 14 Way 24V dc DIN Rail Relay Socket, for use with G7S Series
