Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R4N Relay, T-R4 Relay

Subtotal (1 unit)*

€9.59

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship from another location
  • Plus 155 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.59

*price indicative

RS Stock No.:
123-2060
Mfr. Part No.:
GZT4-BLACK
Manufacturer:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Relay Socket

Voltage

300V ac

For Use With

R4N Relay, T-R4 Relay

Current

6A

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

DIN Rail

Number of Contacts

14

COO (Country of Origin):
PL

Relpol Industrial Relay Sockets


Relpol range of relay sockets to suit a variety of relay types and pin configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy