Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Relay
- RS Stock No.:
- 914-3869
- Mfr. Part No.:
- GZM2-BLACK
- Manufacturer:
- Relpol
Subtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.37 |
*price indicative
- RS Stock No.:
- 914-3869
- Mfr. Part No.:
- GZM2-BLACK
- Manufacturer:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Voltage | 300V ac | |
| Product Type | Relay Socket | |
| For Use With | R2N Relay | |
| Current | 12A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Voltage 300V ac | ||
Product Type Relay Socket | ||
For Use With R2N Relay | ||
Current 12A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- PL
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Related links
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Series Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R15 Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM87P Sensitive Relay RM85
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM85 Inrush Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Sockets And Relays
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM87L Relay RM85 Sensitive
- Relpol 8 Way 250V ac DIN Rail Relay Socket, for use with RY relay
