Phoenix Contact PLC-BPT-230UC/21-21 DIN Rail Relay Socket
- RS Stock No.:
- 196-0390
- Mfr. Part No.:
- 2900288
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€175.62
(exc. VAT)
€216.01
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.62 | €17.562 |
*price indicative
- RS Stock No.:
- 196-0390
- Mfr. Part No.:
- 2900288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Series | PLC-BPT-230UC/21-21 | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Series PLC-BPT-230UC/21-21 | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
14 mm PLC basic terminal block with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 2PDTs, input voltage 230 V AC/DC
Related links
- Phoenix Contact PLC-BPT-230UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21/SO46 1 Way DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21HC DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/ 1/SEN/SO46 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT24UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT12DC/21 DIN Rail Relay Socket
