Phoenix Contact PLC-BPT-230UC/21/SO46 1 Way DIN Rail Relay Socket
- RS Stock No.:
- 195-4833
- Distrelec Article No.:
- 304-10-452
- Mfr. Part No.:
- 2900455
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.62
(exc. VAT)
€24.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.62 |
*price indicative
- RS Stock No.:
- 195-4833
- Distrelec Article No.:
- 304-10-452
- Mfr. Part No.:
- 2900455
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Series | PLC-BPT-230UC/21/SO46 | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Series PLC-BPT-230UC/21/SO46 | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side, with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with integrated RCZ filter, 1 PDT, input voltage 230 V AC
Related links
- Phoenix Contact PLC-BPT-230UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21-21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/ 1/SEN/SO46 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21/SO46 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21HC DIN Rail Relay Socket
- Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module 230V ac Coil, SPDT
- Phoenix Contact PLC-BPT- 24DC/21HC 1 Way DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21-21 DIN Rail Relay Socket
