Idec SU 14 Way 300V ac DIN Rail Relay Socket, for use with RU4
- RS Stock No.:
- 212-2520
- Mfr. Part No.:
- SU4S-21L
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€67.63
(exc. VAT)
€83.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €67.63 | €6.763 |
| 5 - 9 | €64.25 | €6.425 |
| 10 + | €61.06 | €6.106 |
*price indicative
- RS Stock No.:
- 212-2520
- Mfr. Part No.:
- SU4S-21L
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| Voltage | 300V ac | |
| For Use With | RU4 | |
| Current | 12A | |
| Series | SU | |
| Terminal Type | Push-in | |
| Standards/Approvals | UL 508, IEC 61984, CSA C22.2 No.14 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 14 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
Voltage 300V ac | ||
For Use With RU4 | ||
Current 12A | ||
Series SU | ||
Terminal Type Push-in | ||
Standards/Approvals UL 508, IEC 61984, CSA C22.2 No.14 | ||
Mount Type DIN Rail | ||
Number of Contacts 14 | ||
The Idec SU series of Push-in relay sockets are used when you want relay easily to be mounted & replaced within a circuit. With wide range of options available and high visibility on terminal codes and vibration-resistant. These sockets are IEC60529 finger-safe design. These are also Equipped with a release lever and IDEC RU & RN force guided relays can be mounted on it easily.
These comes with IP20 protection
Related links
- Idec SU 14 Way 300V ac DIN Rail Relay Socket, for use with RU4
- Idec SU 8 Way 300V ac DIN Rail Relay Socket, for use with RU2
- Idec SJ 8 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec SJ 5 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R4N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with Plug-in sockets and accessories
- Relpol 14 Way 300V ac DIN Rail Relay Socket T-R4 Relay
