Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with Plug-in sockets and accessories
- RS Stock No.:
- 805-2236
- Mfr. Part No.:
- GZM4-gray
- Manufacturer:
- Relpol
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.35 | - |
| 5 - 9 | €11.03 | 2% |
| 10 + | €10.38 | 8% |
*price indicative
- RS Stock No.:
- 805-2236
- Mfr. Part No.:
- GZM4-gray
- Manufacturer:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Voltage | 300V ac | |
| Product Type | Relay Socket | |
| For Use With | Plug-in sockets and accessories | |
| Current | 6A | |
| Standards/Approvals | PN-EN, Lloyd’s Register | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Voltage 300V ac | ||
Product Type Relay Socket | ||
For Use With Plug-in sockets and accessories | ||
Current 6A | ||
Standards/Approvals PN-EN, Lloyd’s Register | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- PL
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Related links
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with Plug-in sockets and accessories
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R4N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket T-R4 Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Series Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Sockets And Relays
- Idec SU 14 Way 300V ac DIN Rail Relay Socket, for use with RU4
- Durakool D14F 14 Way 300V ac DIN Rail Relay Socket DXN Relays
