Siemens LZS 2 Way Snap-On Relay Socket, for use with PT Relay

Subtotal (1 unit)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.01

*price indicative

RS Stock No.:
217-6848
Mfr. Part No.:
LZS:PT78722
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay Socket

For Use With

PT Relay

Series

LZS

Terminal Type

Screw

Standards/Approvals

EAC, CE, VDE, UL

Number of Contacts

2

Mount Type

Snap-On

COO (Country of Origin):
CN
The Siemens has plug in socket for PT relay having 2 change-over contacts with logic isolation screw terminal. The switching behaviour of socket is monostable. This relay socket has screw type terminal and the mounting type is snap on mounting.

IP Degree of protection is IP20

Ambient temperature for operation is -40 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy