Siemens LZS 2 Way Snap-On Relay Socket, for use with PT Relay
- RS Stock No.:
- 217-6849
- Mfr. Part No.:
- LZS:PT7872P
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 217-6849
- Mfr. Part No.:
- LZS:PT7872P
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay Socket | |
| For Use With | PT Relay | |
| Series | LZS | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, UL, EAC, CE | |
| Number of Contacts | 2 | |
| Mount Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay Socket | ||
For Use With PT Relay | ||
Series LZS | ||
Terminal Type Screw | ||
Standards/Approvals VDE, UL, EAC, CE | ||
Number of Contacts 2 | ||
Mount Type Snap-On | ||
- COO (Country of Origin):
- CN
The Siemens has plug in socket for PT relay having 2 change-over contacts with logic isolation spring terminal. The switching behaviour of socket is monostable. This relay socket has snap on type mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS 2 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 3 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 4 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS Snap-On Relay Socket, for use with PT Relay
- Siemens LZS Snap-On Relay Socket, for use with RT Relay
- Siemens LZS:PT78720 2 Way DIN Rail for use with 2 CO Series
- Siemens LZS Snap-On, DIN Rail Relay Socket
- Siemens LZS Series Coupling Relay 24V ac Coil
