Allen Bradley 700-HN Relay Socket, for use with 700-HL Series
- RS Stock No.:
- 220-9283
- Mfr. Part No.:
- 700-HN163-NX
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€147.26
(exc. VAT)
€181.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €147.26 | €14.726 |
*price indicative
- RS Stock No.:
- 220-9283
- Mfr. Part No.:
- 700-HN163-NX
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Relay Socket | |
| For Use With | 700-HL Series | |
| Series | 700-HN | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Relay Socket | ||
For Use With 700-HL Series | ||
Series 700-HN | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HN series terminal block base for 700-HL series.
Used with interface module
Related links
- Allen Bradley 700-HN DIN Rail Relay Socket, for use with 700 HL Series
- Allen Bradley 700-HL Series Interface Relay Module 24V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 240V ac Coil
- Allen Bradley 700-HL Series Interface Relay Module 48V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 220V ac/dc, 240 V ac/dc Coil
- Retaining Clip Allen Bradley 700-HB Relay, 700-HN153 Socket 700-HN
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil
- Retaining Clip Allen Bradley 700-HN100 700-HT Timing Relays 700-HN
