Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 247-9579
- Mfr. Part No.:
- HR5XS22
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.92 |
*price indicative
- RS Stock No.:
- 247-9579
- Mfr. Part No.:
- HR5XS22
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay Socket | |
| Voltage | 230V ac | |
| For Use With | Relay | |
| Series | HR | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61810 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay Socket | ||
Voltage 230V ac | ||
For Use With Relay | ||
Series HR | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61810 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay with fitting on DIN rail or screws with screw terminals.
Rated insulation voltage - 250 V
Rated impulse withstand voltage - 4kV
Related links
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 4kV DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 125V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
