Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with Relay

Subtotal (1 unit)*

€9.92

(exc. VAT)

€12.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.92

*price indicative

RS Stock No.:
247-9547
Mfr. Part No.:
HR1XS024S
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Relay Socket

Voltage

250V

For Use With

Relay

Current

5A

Series

HR

Standards/Approvals

RoHS

Number of Contacts

2

Mount Type

DIN Rail

COO (Country of Origin):
CN
The Lovato is a Socket for relay with control voltage from 12 to 24VAC/DC and has spring terminals.

Rated insulation voltage - 250V

Rated impulse withstand voltage - 4kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy