Lovato Electric HR 11 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- RS Stock No.:
- 247-9608
- Mfr. Part No.:
- HR7XS2
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.97 |
*price indicative
- RS Stock No.:
- 247-9608
- Mfr. Part No.:
- HR7XS2
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | HR SERIES | |
| Series | HR | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA cURus EAC ETIM, IEC/EN 61810 | |
| Number of Contacts | 11 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With HR SERIES | ||
Series HR | ||
Terminal Type Screw | ||
Standards/Approvals CSA cURus EAC ETIM, IEC/EN 61810 | ||
Number of Contacts 11 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay and has fitting on DIN rail or with screws and contains 11-Pin for HR703C to screw terminals
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -40 to +70 °C
Related links
- Lovato Electric HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 250V DIN Rail Relay Cover, for use with HR SERIES
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 4kV DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 125V DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
