Finder 90 3 Way 250V DIN Rail, Plate Relay Socket, for use with 60.12 Series Relay
- RS Stock No.:
- 257-7427
- Mfr. Part No.:
- 9020SMA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 26 November 2026
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.60 |
*price indicative
- RS Stock No.:
- 257-7427
- Mfr. Part No.:
- 9020SMA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | 60.12 Series Relay | |
| Current | 10A | |
| Series | 90 | |
| Terminal Type | Screw | |
| Standards/Approvals | UL Listing (for certain relay/socket combinations), European Patent | |
| Mount Type | DIN Rail, Plate | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With 60.12 Series Relay | ||
Current 10A | ||
Series 90 | ||
Terminal Type Screw | ||
Standards/Approvals UL Listing (for certain relay/socket combinations), European Patent | ||
Mount Type DIN Rail, Plate | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- IT
Finder Series 90 Relay Socket, Rail or Panel Mount, Screw Termination - 9020SMA
This relay socket is intended for the 60.12 series relay and features a screw terminal design, making it suitable for both DIN rail and panel mounting. Its construction promotes durable and efficient connections in electrical circuits.
Features & Benefits
• Suitable for DIN rail or panel mounting to enhance flexibility
• Screw terminals ensure secure connections
• Compatible with various relay types for broad functionality
• Designed for straightforward installation, saving setup time
• Robust construction reduces wear and tear
Applications
• Suitable for control panels and systems integration
• Ideal for automation and mechanical setups
• Effective for electrical distribution panels
• Commonly used in shipyards, hoisting systems, and cranes
Yes, it accommodates both mounting options.
It supports several relay types in addition to the specified model.
The relay can handle up to 10A for power contacts.
Related links
- Finder 90 3 Way 250V DIN Rail Relay Socket, for use with 60.13 Relays
- Finder 90 8 Way 250V ac DIN Rail Relay Socket, for use with 60.12
- Finder 90 11 Way 250V ac DIN Rail Relay Socket, for use with 60.13 Series Relay
- Finder 90 11 Way 250V ac DIN Rail Relay Socket, for use with 60.13
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay
- Turck S3-S 11 Way 250V DIN Rail Relay Socket C3-M10 Series Relay, C3-X10 Series
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Turck S4 14 Way 250V DIN Rail Relay Socket C4-R30 Series Relay
