TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay

Get a bulk buy discount

Add 30 more to save 4%

View bulk pricing options

Subtotal (1 box of 10 units)*

€36.83

(exc. VAT)

€45.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 20€3.683€36.83-
30 - 90€3.521€35.214%
100 - 290€3.282€32.8210%
300 - 590€3.172€31.7213%
600 +€3.01€30.1018%

*price indicative

RS Stock No.:
272-7709
Mfr. Part No.:
2071566-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay Socket

Voltage

250V

For Use With

Relay

Current

10A

Series

2071566

Terminal Type

Screw

Standards/Approvals

REACH, RoHS

Number of Contacts

8

Mount Type

DIN Rail

The TE Connectivity DIN rail socket is available with 2 pole. This socket is a universal product and can be used with TE PT relays. This relay provides high quality rising clamp terminals.

Easy replacement

CE and cULus E233439 approved

60 mm socket relay package height

Captive combination terminal screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy