TE Connectivity 2071566 DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 272-7715
- Mfr. Part No.:
- 2071566-7
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€2.40
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- 15,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | €0.12 | €2.40 | - |
| 100 - 480 | €0.114 | €2.28 | 4% |
| 500 - 980 | €0.106 | €2.12 | 11% |
| 1000 - 1980 | €0.096 | €1.92 | 19% |
| 2000 + | €0.091 | €1.82 | 24% |
*price indicative
- RS Stock No.:
- 272-7715
- Mfr. Part No.:
- 2071566-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | 2071566 | |
| Standards/Approvals | RoHS, REACH | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series 2071566 | ||
Standards/Approvals RoHS, REACH | ||
Mount Type DIN Rail | ||
The TE Connectivity Metal retaining clip provide a more secure connection of the relay to the socket. This metal clips can be installed to make the installation more stable.
Stainless steel clip
28 mm height relay
Metal retaining clip for DIN rail socket
Related links
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- Retaining Relay Clip TE Connectivity DIN Rail Socket 2071566
- TE Connectivity SCHRACK RY Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way PCB Relay Socket, for use with Relay
- Weidmüller 77600563 2 Way 300V DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with Relay
