Durakool DZ 5 Way Flange Relay Socket, for use with Mini-ISO Relays
- RS Stock No.:
- 276-6011
- Mfr. Part No.:
- DZ85AB-5-WH2
- Manufacturer:
- Durakool
Subtotal (1 bag of 20 units)*
€99.98
(exc. VAT)
€122.98
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €99.98 | €4.999 |
*price indicative
- RS Stock No.:
- 276-6011
- Mfr. Part No.:
- DZ85AB-5-WH2
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Relay Socket | |
| For Use With | Mini-ISO Relays | |
| Current | 60A | |
| Series | DZ | |
| Standards/Approvals | RoHS | |
| Mount Type | Flange | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Relay Socket | ||
For Use With Mini-ISO Relays | ||
Current 60A | ||
Series DZ | ||
Standards/Approvals RoHS | ||
Mount Type Flange | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- US
The Durakool Mini-ISO 5 pin mounting bracket socket is made from heat stabilised thermoplastic.
Continuous use temperature rating
For industry standard terminals
RoHS compliant
Related links
- Durakool DZ 5 Way Flange Relay Socket, for use with Mini-ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Mini-ISO Relays
- Durakool DZ 5 Way Bracket Relay Socket, for use with Micro-ISO Relays
- Durakool DZ 5 Way PCB Relay Socket, for use with Micro-ISO Relays
- TE Connectivity Socket for Micro Relays 5 Way Flange Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity 1393 5 Way PCB Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity VCF4 5 Way 250V PCB Relay Socket, for use with Mini ISO Relays
- TE Connectivity 1-19 5 Way 250V Relay Socket, for use with Plug-in Mini ISO Relays
