Schneider Electric RXZ 250V DIN Rail Relay Socket, for use with Zelio Series
- RS Stock No.:
- 745-2076
- Mfr. Part No.:
- RXZE1M4C
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- Plus 87 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.61 |
| 5 - 9 | €1.55 |
| 10 + | €1.44 |
*price indicative
- RS Stock No.:
- 745-2076
- Mfr. Part No.:
- RXZE1M4C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Zelio Series | |
| Current | 7A | |
| Series | RXZ | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | RoHS, REACH | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Zelio Series | ||
Current 7A | ||
Series RXZ | ||
Terminal Type Screw Clamp | ||
Standards/Approvals RoHS, REACH | ||
Mount Type DIN Rail | ||
RoHS Status: Exempt
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
Related links
- Schneider Electric RXZ 250V DIN Rail Relay Socket, for use with Zelio Series
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric RUZ 11 Way 250V DIN Rail Relay Socket, for use with Plug In Relay RUM (3CO)
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
