Phoenix Contact PLC-BSC 1 Way 230 V ac, 230V dc DIN Rail Relay Socket, for use with PLC Series
- RS Stock No.:
- 768-4769
- Mfr. Part No.:
- 2966045
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.90 |
| 5 - 9 | €10.46 |
| 10 + | €9.82 |
*price indicative
- RS Stock No.:
- 768-4769
- Mfr. Part No.:
- 2966045
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 230V ac, 230V ac | |
| For Use With | PLC Series | |
| Series | PLC-BSC | |
| Terminal Type | Screw | |
| Standards/Approvals | cULus, EAC, UL | |
| Number of Contacts | 1 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 230V ac, 230V ac | ||
For Use With PLC Series | ||
Series PLC-BSC | ||
Terminal Type Screw | ||
Standards/Approvals cULus, EAC, UL | ||
Number of Contacts 1 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-BSC-230UC/21
2966045 is a green, 6.2mm, PLC basic terminal block without relay or solid-state relay, with an input voltage of 230 V ac/dc. The relay socket is designed for DIN rail mounting on NS 35/7.5.
Features and Benefits
• Operating temperature range of -40°C to +55°C
• 1 PDT
• Screw connection with M3 thread
• LED status display
PLC Interface Relays
A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.
Features & Benefits
Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available
Related links
- Phoenix Contact PLC-BSC 1 Way 24 V ac for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 1 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Schneider Electric Harmony Relay RSL 5 Way 230 V ac for use with B4ND Relays, RSL1
- ABB 1SVR405653R1000 CR-P/M 52C 2 Way 230 V ac for use with CR-P Series PCB Relay
