Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Sockets And Relays

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship from another location
  • Final 20 unit(s) shipping from 06 January 2027

Units
Per unit
Saving
1 - 4€7.09-
5 - 9€6.912%
10 +€6.557%

*price indicative

RS Stock No.:
805-2245
Mfr. Part No.:
GZ8-01
Manufacturer:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Voltage

300V ac

Product Type

Relay Socket

For Use With

Plug-in Sockets And Relays

Current

12A

Standards/Approvals

acc. to PN-EN

Mount Type

DIN Rail

Number of Contacts

8

COO (Country of Origin):
PL

Relpol Miniature Industrial Relays


R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)

Miniature dimensions

Cadmium-free contacts

AC and DC coils

Relays may be provided with test buttons (non latching) and plugs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy