Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with RM85 Sensitive Relay, RM87P Sensitive Relay, RM87P Relay, RM85
- RS Stock No.:
- 123-2054
- Mfr. Part No.:
- GZS80-BLACK
- Manufacturer:
- Relpol
Subtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
- Plus 113 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.86 |
*price indicative
- RS Stock No.:
- 123-2054
- Mfr. Part No.:
- GZS80-BLACK
- Manufacturer:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Relay Socket | |
| Voltage | 300V ac | |
| For Use With | RM85 Sensitive Relay, RM87P Sensitive Relay, RM87P Relay, RM85 Relay, RM87L Relay, RM87L Sensitive Relay, RM84 Relay, RM85 Inrush Relay | |
| Current | 10A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Relay Socket | ||
Voltage 300V ac | ||
For Use With RM85 Sensitive Relay, RM87P Sensitive Relay, RM87P Relay, RM85 Relay, RM87L Relay, RM87L Sensitive Relay, RM84 Relay, RM85 Inrush Relay | ||
Current 10A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- PL
Relpol Industrial Relay Sockets
Relpol range of relay sockets to suit a variety of relay types and pin configurations.
Related links
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM85 Inrush Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM87L Relay RM85 Sensitive
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R15 Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Series Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Sockets And Relays
- Relpol 5 Way 300V ac DIN Rail Relay Socket RM87N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
