Schneider Electric Harmony Relay RSB 6 Way DIN Rail Relay Socket, for use with Relais Series RSZ
- RS Stock No.:
- 884-1341
- Distrelec Article No.:
- 302-15-488
- Mfr. Part No.:
- RSZE1S35M
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.29
(exc. VAT)
€8.97
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.29 |
| 5 - 11 | €6.92 |
| 12 + | €6.57 |
*price indicative
- RS Stock No.:
- 884-1341
- Distrelec Article No.:
- 302-15-488
- Mfr. Part No.:
- RSZE1S35M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| For Use With | Relais Series RSZ | |
| Current | 12A | |
| Series | Harmony Relay RSB | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA, IEC 61984 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
For Use With Relais Series RSZ | ||
Current 12A | ||
Series Harmony Relay RSB | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA, IEC 61984 | ||
Mount Type DIN Rail | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
Schneider Electric Relay Socket, 6 Pins, 12A Current Rating - RSZE1S35M
This relay socket from Schneider Electric is an easy way to install, maintain and replace a changeover relay on your equipment. Simply wire it into the machine's power source, select the relay you need from Schneider Electric's Relais RSZ series and use the plug-in connection method for quick and straightforward installation. Its compact dimensions of 92.5 (length) x 15.5 (width) x 65mm (depth) make this socket ideal for use in systems where space is at a premium. The screw terminals provide a safe and secure connection, and an IP20 rating indicates this product is touch-proof for an additional level of protection.
Features & Benefits
• Free from mercury and other toxic heavy metals, reducing environmental impact
• Broad operating temperature ranges of -25°C to +85°C for use in demanding environments
Applications
• Hard-wired logic automated systems
• Washers and dryers
How is this relay socket mounted?
For flexibility, this product offers two mounting options. It can be screw-mounted directly to the panel as needed, or alternatively it's suitable for clip-on mounting on a 35mm symmetrical DIN rail.
Related links
- Schneider Electric Harmony Relay RSB 2 Way 250V ac DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Retaining Relay Clip Schneider Electric RSZ Series Relay Sockets Harmony Relay RSB
