Hongfa Europe GMBH 11 Way 250V ac DIN Rail Relay Socket, for use with HF10FF & HF10FH Series Relays
- RS Stock No.:
- 923-2603
- Mfr. Part No.:
- 10FF-3Z-C3
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 unit)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.12 |
*price indicative
- RS Stock No.:
- 923-2603
- Mfr. Part No.:
- 10FF-3Z-C3
- Manufacturer:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | HF10FF & HF10FH Series Relays | |
| Current | 10A | |
| Terminal Type | Plug-In | |
| Standards/Approvals | RoHS, CE | |
| Mount Type | DIN Rail | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With HF10FF & HF10FH Series Relays | ||
Current 10A | ||
Terminal Type Plug-In | ||
Standards/Approvals RoHS, CE | ||
Mount Type DIN Rail | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- CN
HF10FH Series Sockets
HongFa professional range of din rail mount relay sockets for the HF10 series power relays.
Dielectric strength up to 2000 V ac
Finger protection
RoHS compliant
Related links
- Hongfa Europe GMBH 8 Way 250V ac DIN Rail Relay Socket, for use with HF10FF & HF10FH Series Relays
- Hongfa Europe GMBH 14 Way 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays
- Hongfa Europe GMBH 5 Way 250V ac DIN Rail Relay Socket, for use with HF41F Series Relays
- Hongfa Europe GMBH RMTFL Series Interface Relay
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
- Hongfa Europe GMBH Signal Relay 1A, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Signal Relay 2A, DPDT
