Hongfa Europe GMBH 41F DIN Rail Relay Socket
- RS Stock No.:
- 923-2641
- Mfr. Part No.:
- 41F-1Z-C1-5-24VDC
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 unit)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.36 |
*price indicative
- RS Stock No.:
- 923-2641
- Mfr. Part No.:
- 41F-1Z-C1-5-24VDC
- Manufacturer:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Relay Socket | |
| Series | 41F | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Relay Socket | ||
Series 41F | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
41F Series Relay Interface Modules
HongFa 41F series relay interface modules. The 41F range is a slim din rail mountable module, available in a wide range of coil voltage options.
Slim size
AC & DC Coils
Din Rail Mounted
RoHS compliant
Related links
- Hongfa Europe GMBH 41F DIN Rail Relay Socket
- Hongfa Europe GMBH 5 Way 250V ac DIN Rail Relay Socket, for use with HF41F Series Relays
- Hongfa Europe GMBH 11 Way 250V ac DIN Rail Relay Socket, for use with HF10FF & HF10FH Series Relays
- Hongfa Europe GMBH 8 Way 250V ac DIN Rail Relay Socket, for use with HF10FF & HF10FH Series Relays
- Hongfa Europe GMBH 14 Way 250V ac DIN Rail Relay Socket, for use with HF18FF & HF18FH Series Relays
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V dc Coil 8A
- Hongfa Europe GMBH 4RM Series Interface Relay 110V ac Coil 5A
- Hongfa Europe GMBH 2RM Series Interface Relay 24V ac Coil 8A
