RF Solutions TRAP-8T4 Transmitter,868 MHz 10 km
- RS Stock No.:
- 192-6553
- Mfr. Part No.:
- TRAP-8T4
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€91.66
(exc. VAT)
€112.74
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 06 January 2027
- Plus 12 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.66 | - |
| 5 - 9 | €87.07 | 5% |
| 10 + | €82.78 | 9% |
*price indicative
- RS Stock No.:
- 192-6553
- Mfr. Part No.:
- TRAP-8T4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Transmitter | |
| Frequency | 868MHz | |
| Modulation | LoRa, FSK | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 3.3 → 6 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Range | 10 km | |
| Height | 75mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Transmitter | ||
Frequency 868MHz | ||
Modulation LoRa, FSK | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 3.3 → 6 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Range 10 km | ||
Height 75mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- GB
RF Solutions TRAP-8 is a versatile general purpose Remote Control System for many different applications. Housed in a rugged IP68 weatherproof enclosure, The TRAP system is ideally suited to any outside Remote switching. Receivers have 4 relay outputs, using the easy-learn process each output can be controlled from one or many switches form one or many transmitters.
868 FM Technology
Map any Tx Switch to Any RX O/P
Relay Changeover Contacts Rated
5A at 230Vac (1KW)
IP65 Rated
Powered from 3 x AAA Batteries
Provides Acknowledgment from Rx
Related links
- RF Solutions TRAP-8T1 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T2 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T6 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T16 Receiver,868 MHz 10 km
- RF Solutions TRAP-8R4 Remote Control Base Station,868 MHz 10 km
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S1 Remote Control System,868 MHz 10 km
