RF Solutions TRAP-8T16 Receiver,868 MHz 10 km
- RS Stock No.:
- 192-6555
- Mfr. Part No.:
- TRAP-8T16
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€95.34
(exc. VAT)
€117.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €95.34 | - |
| 5 - 9 | €90.58 | 4% |
| 10 + | €86.09 | 9% |
*price indicative
- RS Stock No.:
- 192-6555
- Mfr. Part No.:
- TRAP-8T16
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Product Type | Receiver | |
| Modulation | FM, LoRa | |
| Number of Channels | 16 | |
| Number of Key Fob Buttons | 16 | |
| Nominal Supply Voltage | 3.3 → 6 V, 6 → 32 V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 75mm | |
| Depth | 32mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Range | 10 km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Product Type Receiver | ||
Modulation FM, LoRa | ||
Number of Channels 16 | ||
Number of Key Fob Buttons 16 | ||
Nominal Supply Voltage 3.3 → 6 V, 6 → 32 V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 75mm | ||
Depth 32mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Range 10 km | ||
- COO (Country of Origin):
- GB
RF Solutions TRAP-8 is a versatile general purpose Remote Control System for many different applications. Housed in a rugged IP68 weatherproof enclosure, The TRAP system is ideally suited to any outside Remote switching. Receivers have 4 relay outputs, using the easy-learn process each output can be controlled from one or many switches form one or many transmitters.
868 FM Technology
Map any Tx Switch to Any RX O/P
Relay Changeover Contacts Rated
5A at 230Vac (1KW)
IP65 Rated
Powered from 3 x AAA Batteries
Provides Acknowledgment from Rx
Related links
- RF Solutions TRAP-8T4 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T6 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T2 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8T1 Transmitter,868 MHz 10 km
- RF Solutions TRAP-8R4 Remote Control Base Station,868 MHz 10 km
- RF Solutions TRAP-8S8 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S4 Remote Control System,868 MHz 10 km
- RF Solutions TRAP-8S1 Remote Control System,868 MHz 10 km
