RF Solutions TAURUSDIN-8S4L DIN Rail Remote Control System,868 MHz 16 km

Get a bulk buy discount

Add 5 more to save €54.05

View bulk pricing options

Subtotal (1 unit)*

€337.73

(exc. VAT)

€415.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€337.73-
5 - 9€326.92€54.05
10 - 24€316.79€209.40
25 - 49€302.60€878.25
50 +€289.44€2,414.50

*price indicative

RS Stock No.:
203-4656
Mfr. Part No.:
TAURUSDIN-8S4L
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

868MHz

Product Type

DIN Rail Remote Control System

Modulation

FM, LoRa

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

Transmitter: 3 → 5 V, Receiver: 6 → 32 V ac/dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

EC, EN, EU

Range

16 km

COO (Country of Origin):
GB
The RF Solutions Din Rail remote control system is a 4 channel long range industrial remote control system. It consists of rugged TAURUS-8T4 handset and SLIMDIN-8R4 miniature DIN rail receiver module. It has range up to 16 km.

It has watchdog Option

System includes antenna

Transmitter has IP67 protection class

LED signal strength indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy