RF Solutions PROTRAP-8S8LORA Remote Control System,868 MHz 2 → 10 Km

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€753.77

(exc. VAT)

€927.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€753.77
10 +€703.26

*price indicative

RS Stock No.:
762-373
Mfr. Part No.:
PROTRAP-8S8LORA
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Remote Control System

Frequency

868MHz

Modulation

LoRa

Number of Channels

8

Number of Key Fob Buttons

8

Nominal Supply Voltage

230 V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Range

2 → 10 Km

Depth

130

Standards/Approvals

CE

Width

235mm

Height

315mm

COO (Country of Origin):
GB

Remote Conrol 8 Ch 2Km 12/230Vac


The RF Solutions remote control system offers an 8-channel long-range solution, utilizing LoRa technology for efficient control, Ideal for various applications including lighting and machinery operations.

Achieves a maximum range of 10,000 metres with LoRa technology

Supports up to 31 transmitter pairings for flexible operation

Features an IP65 rated receiver for outdoor durability

Operates across a supply voltage of 12 to 32 Vdc or ac

Provides relay outputs with up to 5A capacity at 230Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy