Stauff Replacement Hydraulic Filter Element SE-030-G-10-B/4, 10 μm
- RS Stock No.:
- 296-427
- Mfr. Part No.:
- SE-030-G-10-B/4
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€57.23
(exc. VAT)
€70.39
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.23 |
*price indicative
- RS Stock No.:
- 296-427
- Mfr. Part No.:
- SE-030-G-10-B/4
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Overall Length | 153mm | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 10μm | |
| Overall Diameter | 47mm | |
| Series | SE030 | |
| Seal Material | Nitrile Rubber (NBR), Ethylene Propylene Diene Monomer, Fluorelastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Overall Length 153mm | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 10μm | ||
Overall Diameter 47mm | ||
Series SE030 | ||
Seal Material Nitrile Rubber (NBR), Ethylene Propylene Diene Monomer, Fluorelastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Stauff Replacement Filter Element for Pressure Filters, with a 10 μm micron rating, is designed for efficient filtration of pressure line fluids. Made from inorganic glass fiber, it features NBR sealing and offers high filtration performance with a β ratio greater than 200.
High dirt holding capacity for extended use
Resistant to high pressure and temperature conditions
Durable and reliable performance in pressure filters
Related links
- Stauff Replacement Hydraulic Filter Element SE-090-G-10-B/4, 10 μm
- Stauff Replacement Hydraulic Filter Element RE-052-G-10-B/4, 10 μm
- Stauff Replacement Hydraulic Filter Element SE-070-H-03-V/4, 3 μm
- Stauff Replacement Hydraulic Filter Element SE-090-C-03-B/2, 3 μm
- Stauff Replacement Hydraulic Filter Element RE-200-G-20-B/4, 20 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5710-AE, 10 μm
